Festo 300 V 750 W Servo Motor, 3000 rpm, 7.17 Nm Max Output Torque

Subtotal (1 unit)*

$1,668.93

(exc. GST)

$1,919.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,668.93

*price indicative

RS Stock No.:
195-871
Mfr. Part No.:
EMMB-AS-80-07-S30SB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

7.17Nm

Product Type

Servo Motor

Supply Voltage

300 V

Output Speed

3000rpm

Power Rating

750W

Stall Torque

2.63Nm

Mount Type

Flange

Length

255mm

Width

255 mm

Depth

8mm

Current Rating

11.4 A

Series

EMMB-AS

Standards/Approvals

VDMA24364 zone III, UKCA, RoHS, IEC 60034, cULus, CE

Rotor Inertia

0.978kg.cm²

COO (Country of Origin):
CN

Festo EMMB Series Servo Motor, 11.4A Current Rating, 750W Power Rating - EMMB-AS-80-07-S30SB, Numeric Part Number: 8097188


This servo motor is suitable for high-performance applications in automation and mechanical tasks. It functions reliably in a temperature range of -15°C to 40°C, making it effective across different industrial settings. With enhanced control and strong output capabilities, this motor contributes to improved operational efficiency in automation systems.

Features & Benefits


• High output torque of 7.17 Nm for various tasks

• Maximum rotational speed of 5000 rpm for quicker processing

• RoHS compliant to meet environmental standards

• Continuous stall current of 4.2A for durability

• IP65 degree of protection for operations in harsh conditions

• Digital temperature monitoring for enhanced safety and performance

Applications


• Precision positioning in robotics

• Motion control in conveyor systems

• Automated assembly lines requiring high torque

• where precision is essential

• Integration into CNC machinery for increased accuracy

What are the energy efficiency ratings for this motor?


It is rated under ENEFF (CN) Class 2, indicating effective energy consumption.

How does the stall torque affect motor performance?


The stall torque of 2.63 Nm ensures reliable starting and operational capabilities even under load.

Is there a limit on the installation height for this motor?


Yes, use is recommended up to 4000m with derating after 1000m to maintain optimal performance.

Related links