Festo 680 V 310 W Servo Motor, 3000 rpm, 3.4 Nm Max Output Torque
- RS Stock No.:
- 195-875
- Mfr. Part No.:
- EMMT-AS-60-M-HS-RSB
- Brand:
- Festo
Subtotal (1 unit)*
$2,692.29
(exc. GST)
$3,096.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,692.29 |
*price indicative
- RS Stock No.:
- 195-875
- Mfr. Part No.:
- EMMT-AS-60-M-HS-RSB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 3.4Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 3000rpm | |
| Power Rating | 310W | |
| Stall Torque | 1.15Nm | |
| Series | EMMT-AS | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 0.373kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 3.4Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 3000rpm | ||
Power Rating 310W | ||
Stall Torque 1.15Nm | ||
Series EMMT-AS | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 0.373kg.cm² | ||
- COO (Country of Origin):
- BG
The Festo Servo Motor redefines precision and efficiency for your automation needs. Engineered for optimal performance across various applications, it operates seamlessly within a broad temperature range and at impressive speeds. Its robust design features advanced temperature monitoring and conforms to stringent industry standards, ensuring durability and reliability under demanding conditions. Ideal for applications requiring consistent torque and speed, this component stands out as a prime choice for professionals seeking a dependable solution.
Offers robust protection ratings providing versatility in installation
Designed for exceptional vibration and shock resistance
Brake system with a rapid response time for added safety
Supports high rotational speeds for dynamic performance
Utilises a streamlined hybrid plug connection for easy deployment
Constructed from materials that meet RoHS compliance for environmental safety
Ideal for applications requiring long lifecycle and reduced maintenance costs
Related links
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 325 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 680 V 410 W Servo Motor 5.6 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680 V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V 350 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14mm Shaft Diameter
