Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- RS Stock No.:
- 196-006
- Mfr. Part No.:
- EMMT-AS-150-MKR-HS-R2SB
- Brand:
- Festo
Subtotal (1 unit)*
$9,141.20
(exc. GST)
$10,512.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,141.20 |
*price indicative
- RS Stock No.:
- 196-006
- Mfr. Part No.:
- EMMT-AS-150-MKR-HS-R2SB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 64Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1500rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Current Rating | 9.5 A | |
| Series | EMMT-AS | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 46.9kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 64Nm | ||
Supply Voltage 680 V | ||
Output Speed 1500rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Current Rating 9.5 A | ||
Series EMMT-AS | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 46.9kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is a highly efficient solution designed for precision control in various applications, ensuring reliable performance within a broad ambient temperature range. Engineered for robust operation, it accommodates installation heights of up to 4000 m, while maintaining its functionality under varying environmental conditions. The innovative design incorporates advanced features such as digital motor temperature transmission and a responsive rotor position sensor, which work together to deliver superior performance and accuracy.
Efficient thermal management extends operational lifespan and reliability
Advanced vibration and shock resistance contribute to stable performance
High endurance ratings support demanding industrial applications
Digital monitoring capabilities provide real time feedback for improved control
Environmentally friendly design aligns with modern sustainability standards
Compact dimensions allow for integration into limited spaces
Related links
- Festo 680 V 4.257 kW Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4.257 kW Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4.257 kW Servo Motor 64 Nm Max Output Torque, 24mm Shaft Diameter
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4.948 kW Servo Motor 60 Nm Max Output Torque
