Festo 680 V dc 1.45 kW Servo Motor, 13000 rpm, 13.7 Nm Max Output Torque, 19mm Shaft Diameter

Subtotal (1 unit)*

$3,918.77

(exc. GST)

$4,506.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,918.77

*price indicative

RS Stock No.:
198-967
Mfr. Part No.:
EMMT-AS-100-S-HS-RMB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

13.7 Nm

Supply Voltage

680 V dc

Output Speed

13000 rpm

Power Rating

1.45 kW

Stall Torque

6.3Nm

Shaft Diameter

19mm

Current Rating

13.7 A

Series

EMMT

Standards Met

RoHS

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 13.7A Current Rating - EMMT-AS-100-S-HS-RMB, Numeric Part Number: 5255529


This high-performance motor is designed for precision in automation and control systems. With a current rating of 13.7A, it provides dependable torque and efficiency while conforming to ISO standards. Its versatile design enables optimal performance across various environments.

Features & Benefits


• Enhanced thermal management with a maximum winding temperature of 155°C
• Digital temperature monitoring for reliability during operation
• High torque output with a peak torque of 13.7 Nm
• Vibration resistance suitable for transportation and installation
• Long lifespan with a bearing lifetime rated at 20,000 hours under nominal conditions

Applications


• Robotics for precise motion control
• Conveyor systems for efficient material handling
• CNC machinery for accuracy
• Automation solutions in industrial settings
• Electric vehicles for effective power management

What is the maximum installation height for this motor?


The maximum installation height is 4000 m

however, above 1000 m, derating is required at -1.0% for every 100 m.

How does the motor perform in varying temperatures?


It operates effectively from -15°C to 40°C and can tolerate temperatures up to 80°C with appropriate derating.

What are the key specifications regarding electrical connections?


It features a hybrid plug with 15 cores and complies with the M23x1 connector system.

Can it operate effectively in humid conditions?


Yes, it is designed for operation within a relative humidity range of 0 - 90%.

What type of braking system does it utilise?


It is equipped with a DC holding brake, allowing for quick response times and effective stopping capabilities.

Related links