Festo 680 V 2.2 kW Servo Motor, 2700 rpm, 38.7 Nm Max Output Torque
- RS Stock No.:
- 342-261
- Mfr. Part No.:
- EMMT-AS-100-H-HS-RM
- Brand:
- Festo
Subtotal (1 unit)*
$4,569.59
(exc. GST)
$5,255.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,569.59 |
*price indicative
- RS Stock No.:
- 342-261
- Mfr. Part No.:
- EMMT-AS-100-H-HS-RM
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 38.7 Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 2700 rpm | |
| Power Rating | 2.2 kW | |
| Stall Torque | 13Nm | |
| Current Rating | 36 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 8.8kg.cm² | |
| Standards Met | cULus | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 38.7 Nm | ||
Supply Voltage 680 V | ||
Output Speed 2700 rpm | ||
Power Rating 2.2 kW | ||
Stall Torque 13Nm | ||
Current Rating 36 A | ||
Series EMMT-AS | ||
Rotor Inertia 8.8kg.cm² | ||
Standards Met cULus | ||
- COO (Country of Origin):
- BG
Festo EMMT-AS Series Servo Motor, 38.7Nm Maximum Output Torque, 2.2kW Power - EMMT-AS-100-H-HS-RM, Numeric Part Number:8182016
This servo motor is a part of the EMMT-AS series, specifically designed for high performance in demanding automation tasks. With a compact design and robust construction, the motor supports a maximum output torque of 38.7 Nm and operates effectively at a supply voltage of 680 V. Its impressive output speed of 2700 rpm makes it suitable for a variety of industrial applications, ensuring reliability and efficiency in operations.
Features & Benefits
• High torque of 38.7 Nm for superior performance
• Continuous stall torque of 13 Nm enhances reliability
• Operating range from -40 °C to 40 °C for versatility
• Digital temperature monitoring ensures safe operation
• Compact size with a total weight of 11900 g
• IP65 and IP67 protection levels for adaptable applications
• Continuous stall torque of 13 Nm enhances reliability
• Operating range from -40 °C to 40 °C for versatility
• Digital temperature monitoring ensures safe operation
• Compact size with a total weight of 11900 g
• IP65 and IP67 protection levels for adaptable applications
Applications
• Typically used in automated machinery for precise control
• Ideal for robotic requiring swift response
• Utilised in conveyor systems for effective material handling
• Applicable in CNC machines for enhanced torque output
• Suitable for high-speed assembly lines requiring accuracy
• Ideal for robotic requiring swift response
• Utilised in conveyor systems for effective material handling
• Applicable in CNC machines for enhanced torque output
• Suitable for high-speed assembly lines requiring accuracy
What ambient conditions can this motor effectively operate in?
This motor operates efficiently in ambient temperatures ranging from -40 °C to 40 °C, with the option to function up to 80 °C with specific derating measures in place.
How does this motor ensure reliable long-term performance?
With a bearing lifetime rating of 20000 hours under nominal conditions, it is designed to handle significant workloads over extended periods, providing consistent and dependable service.
What are the advantages of the included rotor position sensor?
The absolute multi-turn encoder allows for precise position tracking with high resolution and accuracy, which is essential for applications demanding exact movement control and feedback.
Can this motor withstand challenging environmental conditions?
Yes, with varying degrees of protection including IP65 and IP67 ratings, it can withstand dust and water ingress, making it suitable for harsh operational environments.
Related links
- Festo 680 V 2.2 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680 V 2.06 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680 V 1.45 kW Servo Motor 13.7 Nm Max Output Torque
- Festo 680 V 1.87 kW Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V 2.03 kW Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V 1.45 kW Servo Motor 13.7 Nm Max Output Torque
