Schneider Electric 1.05 W Servo Motor, 6000 rpm, 6.3 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 537-857
- Mfr. Part No.:
- BSH1003P11A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,207.65
(exc. GST)
$4,838.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,207.65 |
*price indicative
- RS Stock No.:
- 537-857
- Mfr. Part No.:
- BSH1003P11A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 6.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 8Nm | |
| Shaft Diameter | 11mm | |
| Shaft Length | 40mm | |
| Length | 272mm | |
| Width | 100 mm | |
| Depth | 138.5mm | |
| Current Rating | 6.6 A | |
| Series | BMH | |
| Rotor Inertia | 3.22kg.cm² | |
| Standards/Approvals | RoHS | |
| Distrelec Product Id | 303-04-725 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 6.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Output Speed 6000rpm | ||
Power Rating 1.05W | ||
Stall Torque 8Nm | ||
Shaft Diameter 11mm | ||
Shaft Length 40mm | ||
Length 272mm | ||
Width 100 mm | ||
Depth 138.5mm | ||
Current Rating 6.6 A | ||
Series BMH | ||
Rotor Inertia 3.22kg.cm² | ||
Standards/Approvals RoHS | ||
Distrelec Product Id 303-04-725 | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric Cable for Use with Servo motor BDH Servo motor BRH 30m Length
- Schneider Electric Cable for Use with Servo motor BSH, 1.5m Length
- Schneider Electric 480 V 3.14 W Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Servo Motors
- Omron 400 V ac 1.5 kW Servo Motor 28.7 Nm Max Output Torque, 22mm Shaft Diameter
- Omron 1S Servo Motor 3 Phase, 400 V
- Omron 1S Servo Motor 3 Phase, 400 V

