Schneider Electric 480 V 2100 W Servo Motor, 6000 rpm, 19.2 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$9,310.17

(exc. GST)

$10,706.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,310.17

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-117
Mfr. Part No.:
BMI1003P17A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

19.2Nm

Sub Type

Servo Motor BMI

Supply Voltage

480 V

Output Speed

6000rpm

Power Rating

2100W

Stall Torque

8.5Nm

Shaft Diameter

19mm

Mount Type

Flange

Length

299mm

Width

186 mm

Series

BMI

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor BMI 3-phase is designed to deliver high-performance motion control in demanding environments. With its robust construction and IP54 rating, this multiturn motor excels in various applications, providing precision and reliability. Its compatibility with the Lexium 32i range ensures seamless integration into advanced control systems, allowing for optimal efficiency and functionality. With a rated supply voltage of 208 to 480 V and a maximum mechanical speed of 6000 rpm, this device is engineered to meet the rigorous demands of industrial automation. Experience enhanced productivity with the BMI servo motor's dynamic capabilities and superior torque characteristics, making it an essential component for your automation solutions.

Three-phase operation ensures stable performance under demanding conditions

Integrated EMC filter supports reliable operation in electrically noisy environments

Continuous stall torque of 8.5 N.m across voltage ranges enhances operational reliability

Robust design accommodates a maximum radial force up to 1050 N, optimising durability

Natural convection cooling eliminates the need for additional cooling systems

Feedback type features absolute multiturn SinCos Hiperface, facilitating precise positioning

Torque constant of 1.7 N.m/A ensures efficient power utilisation

Compact dimensions with a flange size of 100 mm allow for easy integration into various setups

Packaging made with recycled cardboard supports environmentally friendly practices

Related links