Schneider Electric 115/480 V 0.97 W Servo Motor, 3000 rpm, 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-612
- Mfr. Part No.:
- BSH0553T02F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,204.55
(exc. GST)
$5,985.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,204.55 |
*price indicative
- RS Stock No.:
- 654-612
- Mfr. Part No.:
- BSH0553T02F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.31Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 115/480 V | |
| Output Speed | 3000rpm | |
| Power Rating | 0.97W | |
| Stall Torque | 1.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 203mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.31Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 115/480 V | ||
Output Speed 3000rpm | ||
Power Rating 0.97W | ||
Stall Torque 1.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 203mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a highly efficient solution designed for precise motion control in a variety of automation applications. Its robust construction and advanced features ensure excellent performance and reliability, making it suitable for both industrial and environmental settings. This motor boasts a maximum mechanical speed of 9000 rpm and continuous stall torque of 1.3 N.m, providing superior control and responsiveness under demanding conditions. With an IP50 rating, it excels in dust protection, while its lightweight design facilitates easy installation and integration into existing systems. Additionally, it supports various product types, adapting seamlessly to multiple setups, enhancing its versatility within your operations.
Maximum mechanical speed of 9000 rpm for improved application responsiveness
Continuous stall torque of 1.3 N.m delivering reliable operational efficiency
IP50 rating ensures protection against dust, enhancing durability
Untapped shaft design allows flexibility in custom installations
Holding brake feature provides extra safety and control during operation
Rotatable right-angled connectors simplify electrical connections
Optimised for compatibility with Lexium 32 and Lexium 05 systems
Feedback capability through Multiturn SinCos Hiperface for precise positioning
Designed with natural convection cooling for efficient thermal management
Lightweight at 1.9 kg, ensuring effortless handling and installation
Related links
- Schneider Electric 115 → 480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.1 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9mm Shaft Diameter

