Schneider Electric 250/700 V 720 W Servo Motor, 6000 rpm, 8.7 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-172
- Mfr. Part No.:
- ILM0703P11A0000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$6,545.85
(exc. GST)
$7,527.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,545.85 |
*price indicative
- RS Stock No.:
- 655-172
- Mfr. Part No.:
- ILM0703P11A0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 8.7Nm | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250/700 V | |
| Output Speed | 6000rpm | |
| Power Rating | 720W | |
| Stall Torque | 2.2Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 259mm | |
| Width | 2 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 8.7Nm | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250/700 V | ||
Output Speed 6000rpm | ||
Power Rating 720W | ||
Stall Torque 2.2Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 259mm | ||
Width 2 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals RoHS, REACH, EAN | ||
- COO (Country of Origin):
- US
The Schneider Electric Integrated servo motor is designed for high-performance applications, boasting a robust power output and precision control. This servo motor operates at a rated supply voltage of 250 to 700 V, delivering a nominal speed of 6000 rpm and continuous stall torque of 2.2 N.m. Engineered for efficiency, it includes a keyed shaft and is equipped with advanced feedback capabilities for precise motion control. With features like an IP54 rating for environmental protection and compact dimensions, this motor is suitable for demanding industrial settings. Featuring a lightweight design at just 4.2 kg, it ensures easy installation and versatile application across different systems, enhancing productivity and performance in automation tasks.
Delivers a continuous stall torque of 2.2 N.m facilitating reliable performance
Nominal speed reaches up to 6000 rpm, enabling quick response in dynamic applications
Rated supply voltage ranges from 250 to 700 V for versatility in various setups
Keyed shaft design ensures secure attachment and optimal torque transfer
Compact motor design, measuring 259 mm in length, aids in space-constrained installations
IP54 protection rating safeguards against dust and water intrusion, enhancing durability
Integrated feedback type features an absolute single turn SinCos Hiperface for precise position tracking
Natural convection cooling method ensures efficient thermal management during operation
Compatible with a standard mounting flange to ease replacement and integration into existing systems
Related links
- Schneider Electric 250 → 700 V 720 W Servo Motor 8.7 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 250 → 700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 250 → 700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric Servo Servo Motor 250 → 700 V dc 6000 rpm, 14mm Shaft Diameter
- Schneider Electric 250 → 700 V 310 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter

