Schneider Electric 220 V dc 50 W Servo Motor, 5000 rpm, 0.16 Nm Max Output Torque, 8mm Shaft Diameter
- RS Stock No.:
- 248-3947
- Mfr. Part No.:
- BCH2MBA530CA5C
- Brand:
- Schneider Electric
- RS Stock No.:
- 248-3947
- Mfr. Part No.:
- BCH2MBA530CA5C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 0.16 Nm | |
| Supply Voltage | 220 V dc | |
| Output Speed | 5000 rpm | |
| Power Rating | 50 W | |
| Shaft Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 0.16 Nm | ||
Supply Voltage 220 V dc | ||
Output Speed 5000 rpm | ||
Power Rating 50 W | ||
Shaft Diameter 8mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric servo motor BCH has three and single phase motor and standard measurement device is a 20-bit single-turn absolute encoder integrated in BCH2 servo motors. This measurement device is particularly suited to the Lexium 28 range of servo drives. It offer continuous stall torque range from 0.16 Nm with nominal speed 5000 RPM.
IP degree of protection IP54, IP50
Ambient air temperature for operation -20 to 40 °C
Ambient air temperature for operation -20 to 40 °C
Related links
- Schneider Electric 220 V dc 50 W Servo Motor 0.48 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 220 V 100 W Servo Motor 0.96 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 220 V dc 100 W Servo Motor 0.96 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 220 V dc 400 W Servo Motor 3.81 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 220 V 400 W Servo Motor 1.27 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 220 V 750 W Servo Motor 2.39 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 220 V 200 W Servo Motor 0.64 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 220 V dc 750 W Servo Motor 7.16 Nm Max Output Torque, 19mm Shaft Diameter

