Siemens 400/480 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max Output Torque, 19 mm Shaft Diameter

Subtotal (1 unit)*

$3,004.34

(exc. GST)

$3,454.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,004.34

*price indicative

RS Stock No.:
274-2316
Mfr. Part No.:
1FK2104-5AF01-0MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

7.5Nm

Product Type

Servo Motor

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

400/480 V

Output Speed

3000rpm

Power Rating

0.75kW

Stall Torque

2.4Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

126mm

Shaft Length

40mm

Width

80 mm

Current Rating

2.1 A

Series

1FK2

Rotor Inertia

0.56kg.cm²

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Related links