Siemens 400/480 V 0.57 kW Servo Motor, 6000 rpm, 7.1 Nm Max Output Torque, 19 mm Shaft Diameter

Subtotal (1 unit)*

$2,696.91

(exc. GST)

$3,101.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,696.91

*price indicative

RS Stock No.:
274-2541
Mfr. Part No.:
1FK2204-5AK10-1SA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

7.1Nm

Supply Voltage

400/480 V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6000rpm

Power Rating

0.57kW

Stall Torque

2.4Nm

Mount Type

Flange

Shaft Diameter

19mm

Shaft Length

40mm

Length

170mm

Width

80 mm

Current Rating

2 A

Series

1FK2

Standards/Approvals

RoHS

Rotor Inertia

1.31kg.cm²

COO (Country of Origin):
DE
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Related links