Siemens 400/480 V 1.45 kW Servo Motor, 3000 rpm, 15 Nm Max Output Torque, 19 mm Shaft Diameter

Subtotal (1 unit)*

$3,440.48

(exc. GST)

$3,956.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,440.48

*price indicative

RS Stock No.:
274-2580
Mfr. Part No.:
1FK2205-4AF00-1MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

15Nm

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

400/480 V

Output Speed

3000rpm

Power Rating

1.45kW

Stall Torque

4.6Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

177mm

Shaft Length

40mm

Width

95 mm

Current Rating

3.8 A

Series

1FK2

Rotor Inertia

5.1kg.cm²

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Plain shaft end

Related links