Siemens 400/480 V 3.55 kW Servo Motor, 2000 rpm, 66 Nm Max Output Torque, 32 mm Shaft Diameter

Subtotal (1 unit)*

$5,806.83

(exc. GST)

$6,677.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,806.83

*price indicative

RS Stock No.:
274-2644
Mfr. Part No.:
1FK2208-4AC01-0MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

66Nm

Product Type

Servo Motor

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

400/480 V

Output Speed

2000rpm

Power Rating

3.55kW

Stall Torque

17Nm

Mount Type

Flange

Shaft Diameter

32mm

Length

203mm

Shaft Length

58mm

Width

155 mm

Current Rating

9.3 A

Series

1FK2

Rotor Inertia

38.8kg.cm²

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Related links