Siemens 400/480 V 5.4 kW Servo Motor, 1500 rpm, 120 Nm Max Output Torque, 38 mm Shaft Diameter

Subtotal (1 unit)*

$8,897.86

(exc. GST)

$10,232.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,897.86

*price indicative

RS Stock No.:
274-2714
Mfr. Part No.:
1FK2210-4AB10-1MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

120Nm

Product Type

Servo Motor

Supply Voltage

400/480 V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

1500rpm

Power Rating

5.4kW

Stall Torque

34.5Nm

Shaft Diameter

38mm

Mount Type

Flange

Length

282mm

Shaft Length

80mm

Width

192 mm

Current Rating

10.4 A

Series

1FK2

Standards/Approvals

RoHS

Rotor Inertia

133kg.cm²

COO (Country of Origin):
DE
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Plain shaft end

Related links