Siemens 400/480 V 5.4 kW Servo Motor, 1500 rpm, 120 Nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 274-2717
- Mfr. Part No.:
- 1FK2210-4AB11-0SA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,434.00
(exc. GST)
$9,699.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,434.00 |
*price indicative
- RS Stock No.:
- 274-2717
- Mfr. Part No.:
- 1FK2210-4AB11-0SA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 120Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400/480 V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 1500rpm | |
| Power Rating | 5.4kW | |
| Stall Torque | 34.5Nm | |
| Shaft Diameter | 38mm | |
| Mount Type | Flange | |
| Shaft Length | 80mm | |
| Length | 282mm | |
| Width | 192 mm | |
| Current Rating | 10.4 A | |
| Series | 1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 133kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 120Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400/480 V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 1500rpm | ||
Power Rating 5.4kW | ||
Stall Torque 34.5Nm | ||
Shaft Diameter 38mm | ||
Mount Type Flange | ||
Shaft Length 80mm | ||
Length 282mm | ||
Width 192 mm | ||
Current Rating 10.4 A | ||
Series 1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 133kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Plain shaft end
Related links
- Siemens 400 → 480 V 5.4 kW Servo Motor 120 Nm Max Output Torque, 38mm Shaft Diameter
- Siemens 400 → 480 V 4.5 kW Servo Motor 90 Nm Max Output Torque, 38mm Shaft Diameter
- Siemens 400 → 480 V 6.4 kW Servo Motor 120 Nm Max Output Torque, 38mm Shaft Diameter
- Siemens 400 → 480 V 5.5 kW Servo Motor 90 Nm Max Output Torque, 38mm Shaft Diameter
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Tele Timer Relay
