Ruland Collar, One Piece, Clamp Screw, OD 36 mm OD, W 13 mm, Plastic

Subtotal (1 unit)*

$47.16

(exc. GST)

$54.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.16

*price indicative

RS Stock No.:
604-381
Mfr. Part No.:
MCL-18-P
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Size

18 mm

One/Two Piece

One Piece

Material

Plastic

Single/Double Wide

Single Wide

Outside Diameter

36 mm

Fastening

Clamp Screw

Width

13 mm

Finish

Plain

Standards/Approvals

RoHs and Reach

Series

MCL

Bore Type

Clamp Style

The Ruland One piece shaft collar has clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

RoHS3 and REACH compliant

Forged screws test beyond DIN 912 12.9 standards

Manufactured from solid bar stock sourced from select North American mills

Machined to a fine burr free finish

Related links