38401412, Shielding Strip of Nickel-plated Graphite, Silicone 1m x 3.8mm x 3.8mm

Bulk discount available

Subtotal (1 unit)*

$102.38

(exc. GST)

$117.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 1$102.38
2 - 2$99.81
3 +$98.27

*price indicative

RS Stock No.:
212-0431
Distrelec Article No.:
301-81-237
Mfr. Part No.:
38401412
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Nickel-plated Graphite, Silicone

Thickness

3.8mm

Length

1m

Width

3.8mm

COO (Country of Origin):
GB
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.

IP68 protection class
-50°C to +150°C operating temperature

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.