- RS Stock No.:
- 139-195
- Mfr. Part No.:
- 1SVR011706R2200
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 139-195
- Mfr. Part No.:
- 1SVR011706R2200
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CC-E Series Temperature Converters
Analogue converters for Pt100 probes
Provides triple galvanic insulation between 2 (1.5 kV) input, output and supply signals
Connection using 2 or 3 wires, wide range of temperatures
Selection of input and output via switches
DIN rail mounted
Provides triple galvanic insulation between 2 (1.5 kV) input, output and supply signals
Connection using 2 or 3 wires, wide range of temperatures
Selection of input and output via switches
DIN rail mounted
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm
Specifications
Attribute | Value |
---|---|
Input Range | -50 → 500°C |
Mounting Type | DIN Rail |
Operating Temperature Range | 0 → +60°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |