Motrona EV Series Module, Pulse Input, Analogue Output, 10 → 30V dc Supply
- RS Stock No.:
- 309-369
- Mfr. Part No.:
- EV224
- Brand:
- Motrona
Subtotal (1 unit)*
$1,007.18
(exc. VAT)
$1,158.26
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,007.18 |
*price indicative
- RS Stock No.:
- 309-369
- Mfr. Part No.:
- EV224
- Brand:
- Motrona
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Signal Splitter | |
| Input Signal Type | Pulse | |
| Output Signal Type | Analogue | |
| Input Range | 10 → 30V dc | |
| Output Range | 24V dc | |
| Supply Voltage | 10 → 30V dc | |
| Series | EV | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Signal Splitter | ||
Input Signal Type Pulse | ||
Output Signal Type Analogue | ||
Input Range 10 → 30V dc | ||
Output Range 24V dc | ||
Supply Voltage 10 → 30V dc | ||
Series EV | ||
- COO (Country of Origin):
- DE
The Motrona extension modules for pulse splitters with and without potential separation having a 4 outputs.
Supply voltage via bus connector
Encoder input via bus connector
Optionally 4 or 8 additional outputs with or without potential separation (see below)
Output level is specified by external voltage supply
Encoder input via bus connector
Optionally 4 or 8 additional outputs with or without potential separation (see below)
Output level is specified by external voltage supply
Related links
- Motrona EV Series Module Analogue Output, 10 → 30V dc Supply
- Motrona ET Series Module Analogue Output, 10 → 30V dc Supply
- Motrona DZ Series Module Analogue 17 → 30V dc Supply
- Motrona DZ Series Module 17 → 30V dc Supply
- Motrona DZ Series Module Relay Output, 17 → 30V dc Supply
- Motrona GV Series Signal Conditioner 10 → 30V dc Supply
- Motrona ET Series Module Analogue Output
- Motrona GT Series Signal Conditioner 10 → 30V dc Supply