Motrona GV Series Signal Conditioner, Pulse Input, 10 → 30V dc Supply
- RS Stock No.:
- 309-378
- Mfr. Part No.:
- GV210
- Brand:
- Motrona
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 309-378
- Mfr. Part No.:
- GV210
- Brand:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Analogue Splitter | |
| Input Signal Type | Pulse | |
| Input Range | 10 → 30V dc | |
| Output Range | 24V dc | |
| Supply Voltage | 10 → 30V dc | |
| Series | GV | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Analogue Splitter | ||
Input Signal Type Pulse | ||
Input Range 10 → 30V dc | ||
Output Range 24V dc | ||
Supply Voltage 10 → 30V dc | ||
Series GV | ||
- COO (Country of Origin):
- DE
The Motrona Universal encoder interface applicable as level converter encoder splitter and encoder cross switch. It has two encoder inputs A, A B, B Z, Z adjustable to HTL TTL or RS422 levels. Suitable for quadrature symmetrical asymmetrical and single channel signals. It features two signal outputs A, A B, B Z, Z adjustable to HTL TTL or RS422 levels. Contactless and bounce-free switch-over between the encoder channels is possible via remote control signals.
Auxiliary output 5 VDC for encoder supply
High frequency range up to 1 MHz
High frequency range up to 1 MHz
Related links
- Motrona GV Series Signal Conditioner 10 → 30V dc Supply
- Motrona GT Series Signal Conditioner 10 → 30V dc Supply
- Motrona EV Series Module Analogue Output, 10 → 30V dc Supply
- Motrona ET Series Module Analogue Output, 10 → 30V dc Supply
- BALLUFF BAE Series Signal Conditioner 10 → 30V dc Supply
- Solartron Metrology Signal Conditioner Current 10 → 30V dc Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 10 → 30V dc Supply
- Motrona FM Series Analogue Frequency Converter Digital 9 → 30V dc Supply