Motrona IO Series Signal Converter, Current, Voltage Input, PNP Open Collector Output, 18 → 30V dc Supply
- RS Stock No.:
- 309-386
- Mfr. Part No.:
- IO220/CO
- Brand:
- Motrona
Subtotal (1 unit)*
$652.26
(exc. GST)
$750.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.26 |
*price indicative
- RS Stock No.:
- 309-386
- Mfr. Part No.:
- IO220/CO
- Brand:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Signal Converter | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | PNP Open Collector | |
| Input Range | 4 → 20mA | |
| Supply Voltage | 18 → 30V dc | |
| Series | IO | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Signal Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type PNP Open Collector | ||
Input Range 4 → 20mA | ||
Supply Voltage 18 → 30V dc | ||
Series IO | ||
- COO (Country of Origin):
- DE
The Motrona Signal Converter with Analog Input is a basic device featuring four 16-bit analog inputs and a reference output. Additionally, it includes three HTL PNP control inputs and two PNP control outputs.
Simple device parameterization via various IO-Link engineering tools
Adjustable limit value monitoring for each input possible
Adjustable limit value monitoring for each input possible
Related links
- Motrona IO Series Signal Converter Voltage Input 18 → 30V dc Supply
- Motrona IO Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IO Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IO223 Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona DM Series Analogue Converter Voltage Input Voltage Output, 18 → 30V dc Supply
- Motrona IP Series Signal Converter Voltage Input Voltage Output, 10 → 30V dc Supply
- Motrona UZ Series Signal Converter Voltage Input 12 → 30V dc Supply
- Weidmüller ACT20P Series Signal Converter Voltage Input 30V dc Supply IECEx