Motrona IO Series Signal Converter, Strain Gauge Input, PNP Open Collector Output, 18 → 30V dc Supply

Subtotal (1 unit)*

$746.74

(exc. GST)

$858.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$746.74

*price indicative

RS Stock No.:
309-389
Mfr. Part No.:
IO221/CO
Brand:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Module Type

Signal Converter

Input Signal Type

Strain Gauge

Output Signal Type

PNP Open Collector

Input Range

4 → 20mA

Supply Voltage

18 → 30V dc

Series

IO

COO (Country of Origin):
DE
The Motrona Signal Converter DMS Input is a basic device with a strain gauge input for a strain gauge full bridge sensor and additional three HTL PNP control inputs and two PNP control outputs.

1x strain gauge input for connecting a strain gauge full bridge sensor
Simple device parameterization via IO-Link possible using various engineering tools

Related links