Phoenix Contact MACX MCR Series Solenoid Driver, Digital Input, Digital Output
- RS Stock No.:
- 493-355
- Mfr. Part No.:
- 1291176
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$628.84
(exc. GST)
$723.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.84 |
*price indicative
- RS Stock No.:
- 493-355
- Mfr. Part No.:
- 1291176
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Input Signal Type | Digital | |
| Output Signal Type | Digital | |
| Input Range | 0 → 5 V, 18 → 31.2 V | |
| Series | MACX MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Digital | ||
Output Signal Type Digital | ||
Input Range 0 → 5 V, 18 → 31.2 V | ||
Series MACX MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solenoid Driver is specifically designed for safe and reliable operation in potentially explosive environments. This device facilitates the intrinsically safe activation of Ex i solenoid valves, alarm transmitters, and displays, ensuring optimal performance in hazardous conditions. Engineered with two channels, this solenoid driver operates in standard configurations, providing loop-powered functionality with comprehensive electrical isolation. With a safety integrity level (SIL) of 3, the device complies with IEC 61508, making it an ideal choice for critical applications. Its robust build and range of protective features offer peace of mind for operators, making it suitable for a variety of industrial applications where safety is paramount.
Designed for the safe activation of components in explosive atmospheres
Offers loop powered operation without the need for external supply
Provides comprehensive 4 way electrical isolation for enhanced safety
Screw connection ensures secure and reliable electrical contact
Low power consumption contributes to energy efficiency
Features digital output with a rapid response time for quick operation
Exceptional compatibility with a range of industrial devices
Compact dimensions facilitate integration into confined spaces
Robust construction meets diverse environmental requirements
Offers loop powered operation without the need for external supply
Provides comprehensive 4 way electrical isolation for enhanced safety
Screw connection ensures secure and reliable electrical contact
Low power consumption contributes to energy efficiency
Features digital output with a rapid response time for quick operation
Exceptional compatibility with a range of industrial devices
Compact dimensions facilitate integration into confined spaces
Robust construction meets diverse environmental requirements
Related links
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, 24V dc Supply
- Phoenix Contact MACX-MCR Series Frequency Transducer Voltage Output
- Phoenix Contact MACX MCR Series Signal Conditioner Switch Input ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Output, 8V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input
