Phoenix Contact Signal Transducer, Current Input, Current Output, 18 → 31.2V Supply, ATEX, IECEx
- RS Stock No.:
- 497-756
- Mfr. Part No.:
- 1290774
- Brand:
- Phoenix Contact
N
Subtotal (1 unit)*
$1,074.35
(exc. GST)
$1,235.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,074.35 |
*price indicative
- RS Stock No.:
- 497-756
- Mfr. Part No.:
- 1290774
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Signal Transducer | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 4 → 20mA | |
| Output Range | 4 → 20mA | |
| Supply Voltage | 18 → 31.2V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Signal Transducer | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 4 → 20mA | ||
Output Range 4 → 20mA | ||
Supply Voltage 18 → 31.2V | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact power/input isolating amplifier designed for rigorous industrial applications. This device excels in facilitating signal conditioning and safe isolation across various measuring transducer configurations. With its HART transparency, it ensures seamless communication between connected devices while maintaining data integrity. Built to operate under challenging conditions, its four-way electrical isolation provides enhanced safety and protection for critical processes. The MACX MCR series integrates effortlessly into control cabinet installations, making it an ideal choice for applications spanning sectors such as energy, manufacturing, and process automation. Its robust design ensures reliable performance, even in extreme temperatures and humidity levels, thus catering to a wide range of field installations.
Designed for safe and efficient signal transmission
Compatible with 2 3 and 4 conductor measuring transducers
Four way isolation enhances safety for sensitive processes
HART transparent for bidirectional communication
Capable of handling a wide range of supply voltage
Compact design suitable for DIN rail mounting
Integrated limit value relays for enhanced process control
Built to withstand extreme ambient conditions
Screw connection ensures secure electrical connections
Low linearity and offset error for precise measurements
Compatible with 2 3 and 4 conductor measuring transducers
Four way isolation enhances safety for sensitive processes
HART transparent for bidirectional communication
Capable of handling a wide range of supply voltage
Compact design suitable for DIN rail mounting
Integrated limit value relays for enhanced process control
Built to withstand extreme ambient conditions
Screw connection ensures secure electrical connections
Low linearity and offset error for precise measurements
Related links
- Phoenix Contact Signal Transducer Current Output ATEX, IECEx
- Phoenix Contact MACX MCR Series Signal Transducer Current Output, 18 → 31.2V Supply
- Weidmuller ACT20P Series Signal Transducer Current Output, 31.2V Supply
- PR Electronics 3100 Series Signal Conditioner Current Output ATEX, IECEx
- Phoenix Contact 1290 Series Temperature Transducer Current Output ATEX, IECEx
- Weidmüller ACT20X Series Signal Converter Current Output ATEX, IECEx
- Weidmüller PICOPAK Series Signal Converter Current Output ATEX, IECEx
- Weidmüller ACT20P Series Signal Converter Current Output ATEX, IECEx
