Phoenix Contact 1078801 Series Relay, Voltage Input, 250V ac/dc Supply

Subtotal (1 unit)*

$41.70

(exc. GST)

$47.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.70

*price indicative

RS Stock No.:
518-430
Mfr. Part No.:
1078801
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Relay

Input Signal Type

Voltage

Input Range

10.32 → 16.8V dc

Supply Voltage

250V ac/dc

Series

1078801

COO (Country of Origin):
DE
The Phoenix Contact Relay Module is expertly designed for applications requiring high switch-on currents, providing efficient control and protection for electrical circuits. Engineered for seamless integration, this relay module comprises a basic terminal block with push-in connection and a plug-in miniature relay, making it ideal for DIN rail mounting. Its robust construction ensures high reliability, supporting operations with input voltages of 12 V DC. Whether used in automation, control systems, or industrial equipment, this relay module guarantees exceptional performance, while an emphasis on safe isolation between coil and contact sides enhances safety in operation. This makes it a preferred choice for professionals seeking to optimise their system designs without compromising on quality.

Direct connection of load return lines improves wiring efficiency
Safe isolation features protect against electrical hazards
Functional plug in bridges provide flexible mounting options
High inrush current support caters to demanding applications
Compact size saves valuable installation space
Long mechanical service life reduces maintenance costs

Related links