Phoenix Contact Relay, Voltage Input, Voltage Output, ATEX, IECEx
- RS Stock No.:
- 521-264
- Mfr. Part No.:
- 1292331
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$458.19
(exc. GST)
$526.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.19 |
*price indicative
- RS Stock No.:
- 521-264
- Mfr. Part No.:
- 1292331
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Relay | |
| Input Signal Type | Voltage | |
| Output Signal Type | Voltage | |
| Input Range | 12 → 31.2V | |
| Output Range | 1 → 45V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Relay | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Input Range 12 → 31.2V | ||
Output Range 1 → 45V | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module offers an innovative solution for effective signal isolation in hazardous environments. Designed with safety in mind, it excels at managing both Ex i and non-Ex i circuits, ensuring reliable and intrinsically safe activation of field devices. Employing a robust infrastructure, it provides 4-way isolation and boasts a Safety Integrity Level (SIL) rating of 2, making it suitable for demanding applications across various industries. Its compact design facilitates easy integration into existing systems, while the loop-powered operation simplifies deployment by negating the need for external power supplies. Ideal for automation and process control, this relay module guarantees safety and performance in challenging conditions.
Dual-channel configuration enhances versatility for various applications
Screw connection design allows for straightforward installation
Ambient temperature range from -20 °C to 70 °C accommodates diverse environments
IP20 and IP30 ratings provide protection for terminal blocks and housing
Compatible with various mounting types including vertical and horizontal
Lightweight yet durable construction contributes to ease of handling
Includes comprehensive compliance with IEC and EN standards for reliability
Able to operate at a maximum rated insulation voltage of 375 V for enhanced safety
Screw connection design allows for straightforward installation
Ambient temperature range from -20 °C to 70 °C accommodates diverse environments
IP20 and IP30 ratings provide protection for terminal blocks and housing
Compatible with various mounting types including vertical and horizontal
Lightweight yet durable construction contributes to ease of handling
Includes comprehensive compliance with IEC and EN standards for reliability
Able to operate at a maximum rated insulation voltage of 375 V for enhanced safety
Related links
- Phoenix Contact Relay Voltage Output IECEx
- Phoenix Contact 1157 Series Solenoid Driver Voltage Output IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance ATEX, IECEx
- Turck 2 Channel Galvanic Barrier Current Voltage Output IECEx
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact 1291 Series Solenoid Driver Digital Output IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance ATEX
