Phoenix Contact 2865421 Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, ATEX

Subtotal (1 unit)*

$796.58

(exc. GST)

$916.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$796.58

*price indicative

RS Stock No.:
522-050
Mfr. Part No.:
2865421
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Output Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Series

2865421

COO (Country of Origin):
DE
The Phoenix Contact output signal conditioner is HART-transparent, designed to isolate and transmit 0/4 mA to 20 mA signals with intrinsic safety to a load in hazardous (Ex) areas. It provides 4-way electrical isolation and features line fault detection. The device is certified for SIL 2 (SC3) in accordance with IEC 61508, ensuring high safety standards. It uses a screw connection for secure and reliable wiring in industrial applications.

4 way isolation
Screw connection
IP20 rated

Related links