Phoenix Contact MACX MCR Series Isolation Amplifier, Current, Voltage Input, Current, Voltage Output, 24V dc Supply
- RS Stock No.:
- 522-398
- Mfr. Part No.:
- 2924883
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$368.89
(exc. GST)
$424.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.89 |
*price indicative
- RS Stock No.:
- 522-398
- Mfr. Part No.:
- 2924883
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Switching Amplifier | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | 9.6 → 30V dc | |
| Supply Voltage | 24V dc | |
| Series | MACX MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Switching Amplifier | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 9.6 → 30V dc | ||
Supply Voltage 24V dc | ||
Series MACX MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact isolation amplifier is designed to operate Ex i proximity sensors and switches in the Ex area. It features a passive transistor output, which is resistive in accordance with EN 60947-5-6. The device provides line fault transparency, ensuring reliable signal transmission. Additionally, it is certified up to SIL 2 in accordance with IEC 61508, ensuring a high level of safety for use in hazardous environments.
3 way electrical isolation
Power supply and error indication possible via DIN rail connector
Plug in connection terminals push in connection technology
Installation in zone 2 permitted
Power supply and error indication possible via DIN rail connector
Plug in connection terminals push in connection technology
Installation in zone 2 permitted
Related links
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Output, 8V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 8 → 30V dc Supply,
