Phoenix Contact MACX Series Passive Isolator, Current Input, Analogue Output, 6 → 30V dc Supply, ATEX
- RS Stock No.:
- 535-885
- Mfr. Part No.:
- 2905281
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$825.98
(exc. GST)
$949.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $825.98 |
*price indicative
- RS Stock No.:
- 535-885
- Mfr. Part No.:
- 2905281
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Isolating Signal Converter | |
| Input Signal Type | Current | |
| Output Signal Type | Analogue | |
| Input Range | 20mA | |
| Output Range | 27.5V | |
| Supply Voltage | 6 → 30V dc | |
| Hazardous Area Certification | ATEX | |
| Series | MACX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Isolating Signal Converter | ||
Input Signal Type Current | ||
Output Signal Type Analogue | ||
Input Range 20mA | ||
Output Range 27.5V | ||
Supply Voltage 6 → 30V dc | ||
Hazardous Area Certification ATEX | ||
Series MACX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MACX MCR-SL-2I-2I-ILP-SP is a sophisticated 2-channel input loop-powered separator designed to provide reliable electrical isolation for analog signals. This versatile signal conditioner blends advanced functionality with ease of use, featuring plug-in connection technology that enhances its adaptability across various applications. With an operational voltage range of 6 V DC to 30 V DC, it effectively powers itself via the current loop from connected sensors, ensuring seamless integration within existing systems. Its compact design allows for space-efficient installation, making it an ideal choice for modern control environments where precision and reliability are paramount. Designed to withstand demanding conditions, the MACX series prioritises durability and operational efficiency, promising peace of mind in critical applications.
Delivers robust electrical isolation to protect connected devices
Supports a wide operational temperature range to suit various environments
Features a user-friendly push-in connection method for quick installation
Utilises advanced filtering to maintain signal integrity
Compact size ensures space-saving installation on DIN rails
Tested for a high degree of safety with 2-way isolation standards
Promotes ease of maintenance through its straightforward design
Designed to comply with international standards, ensuring reliability
Supports a wide operational temperature range to suit various environments
Features a user-friendly push-in connection method for quick installation
Utilises advanced filtering to maintain signal integrity
Compact size ensures space-saving installation on DIN rails
Tested for a high degree of safety with 2-way isolation standards
Promotes ease of maintenance through its straightforward design
Designed to comply with international standards, ensuring reliability
Related links
- Phoenix Contact MINI MCR Series Passive Isolator Analogue Output ATEX
- Weidmüller ACT20P Series Signal Converter Analogue Output ATEX, IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX,
- PR Electronics 3100 Series Current Isolator Current Output ATEX
- Weidmüller ACT20P Series Signal Converter Analogue Output ATEX, IECEx
- Weidmüller ACT20P Series Signal Converter Analogue Output ATEX, IECEx
