Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Push Pull Output, 24V dc Supply, ATEX
- RS Stock No.:
- 535-952
- Mfr. Part No.:
- 2902001
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$337.18
(exc. GST)
$387.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.18 |
*price indicative
- RS Stock No.:
- 535-952
- Mfr. Part No.:
- 2902001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Push Pull | |
| Input Range | 20mA | |
| Output Range | 10V | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | MINI MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Push Pull | ||
Input Range 20mA | ||
Output Range 10V | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MINI MCR-2-I0-U-PT is a sophisticated signal conditioner designed to ensure precise electrical isolation of analog signals. With its advanced plug-in connection technology, this product effortlessly converts, amplifies, and filters standard signals, making it an essential component in various industrial applications. Its robust design guarantees reliability across diverse environments, with features like fault monitoring and NFC communication for enhanced functionality. Ideal for both beginners and seasoned professionals, this signal conditioner supports a wide range of input and output configurations, ensuring it can adapt to your specific needs seamlessly.
Offers 3-way electrical isolation to enhance signal integrity
Supports fault monitoring to ensure continuous performance
Compatible with various input and output signals for versatility
Features a compact design for easy integration into existing systems
Utilises plug-in connection technology for quick, effortless setup
Equipped with transient protection to safeguard circuits
Maintains a wide operating temperature range from -40 °C to 70 °C
Displays a reliable status indicator for easy monitoring
Supports fault monitoring to ensure continuous performance
Compatible with various input and output signals for versatility
Features a compact design for easy integration into existing systems
Utilises plug-in connection technology for quick, effortless setup
Equipped with transient protection to safeguard circuits
Maintains a wide operating temperature range from -40 °C to 70 °C
Displays a reliable status indicator for easy monitoring
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Power Block Push Pull Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner PWM Input 24V dc Supply, ATEX
