RS PRO Analogue Converter, Current, Voltage Input, Frequency Output, 24 → 240V ac/dc Supply

N

Subtotal (1 unit)*

$318.58

(exc. GST)

$366.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.58

*price indicative

RS Stock No.:
606-323
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module Type

Analogue Converter

Input Signal Type

Current, Voltage

Output Signal Type

Frequency

Input Range

0 → 10 V, 0 → 20 mA, 4 → 20 mA

Supply Voltage

24 → 240V ac/dc

COO (Country of Origin):
DE

Instrumentation Amplifiers, Analog Devices


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

The RS Pro Analogue to analogue converter accepts inputs of 0 to 10 V, 0 to 20 mA, or 4 to 20 mA and provides an output of 0 to 10 kHz. It features 4 kV three-way isolation and a wide range input for enhanced flexibility and protection.

Input 0 to 10 V
Input 0 to 20 mA
Input 4 to 20 mA
Output 0 to 10 kHz
Insulation 4 kV
Three-way isolation
Wide range input


Instrumentation Amplifiers, Analog Devices


A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.