Siemens WTX660-E05060 Series Signal Conditioner, AC Voltage Input, 100 → 240V Supply
- RS Stock No.:
- 665-166
- Mfr. Part No.:
- WTX660-E05060 / S55563-F149
- Brand:
- Siemens
N
Subtotal (1 unit)*
$1,548.15
(exc. GST)
$1,780.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,548.15 |
*price indicative
- RS Stock No.:
- 665-166
- Mfr. Part No.:
- WTX660-E05060 / S55563-F149
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Signal Conditioner | |
| Input Signal Type | AC Voltage | |
| Supply Voltage | 100 → 240V | |
| Series | WTX660-E05060 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Signal Conditioner | ||
Input Signal Type AC Voltage | ||
Supply Voltage 100 → 240V | ||
Series WTX660-E05060 | ||
- COO (Country of Origin):
- IT
The Siemens RF Converter is a key component of the M-bus radio network. It receives radio telegrams from up to 500 consumer metering devices and transmits the data to a web server, which also functions as a repeater for other wireless devices. Up to 23 RF converters can communicate on a mesh network, enabling the management and reading of up to 2,500 wireless devices on each network. Communication between the RF converters and wireless devices is facilitated through the wireless M-bus protocol.
Repeater on the mesh system for up to 2000 additional wireless devices
Coverage of distances up to 500 meters outdoors and 40 meters in buildings
Supports devices using AES128 encryption
RF converter with mains power AC 230 V
Optimum location function
LED to indicate signal strength
Coverage of distances up to 500 meters outdoors and 40 meters in buildings
Supports devices using AES128 encryption
RF converter with mains power AC 230 V
Optimum location function
LED to indicate signal strength
Related links
- Siemens 3RS7025 Series Signal Conditioner Voltage Input Voltage Output, 24V ac/dc Supply
- Siemens 3RS7005 Series Signal Conditioner Voltage Input 24 → 240V ac/dc Supply
- Omron MACX MCR-TS-I-OLP Series Signal Conditioner Voltage Input Voltage Output, 100 → 240V
- RS PRO Signal Conditioner Voltage Input Voltage Output, 24 → 240V ac/dc Supply
- Siemens 3RS7006 Series Signal Conditioner Voltage Input Voltage Output, 24 → 240V ac/dc
- Siemens 3RS7025 Series Signal Conditioner Voltage Input Voltage Output, 24 → 240V ac/dc
- Siemens 3RS7005 Series Signal Conditioner Voltage Input Voltage Output, 24 → 240V ac/dc
- Siemens Switching Power Supply 12V dc 100W, 100 → 240V ac Input Voltage
