ZDAUTO AI Series Signal Converter, Analog Input, 5V Supply
- RS Stock No.:
- 667-755
- Mfr. Part No.:
- AIV05010B3
- Brand:
- ZDAUTO
N
Subtotal (1 bag of 25 units)*
$467.65
(exc. GST)
$537.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $467.65 | $18.706 |
*price indicative
- RS Stock No.:
- 667-755
- Mfr. Part No.:
- AIV05010B3
- Brand:
- ZDAUTO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZDAUTO | |
| Module Type | Signal Converter | |
| Input Signal Type | Analog | |
| Input Range | 0 → 10V | |
| Supply Voltage | 5V | |
| Series | AI | |
| Select all | ||
|---|---|---|
Brand ZDAUTO | ||
Module Type Signal Converter | ||
Input Signal Type Analog | ||
Input Range 0 → 10V | ||
Supply Voltage 5V | ||
Series AI | ||
- COO (Country of Origin):
- CN
The ZDAUTO M5S-AI signal converter ICs analog input are fully sealed, waterproof, fireproof, and dustproof. Thanks to the universal connection scheme, all M5S modules are interchangeable without having to change the internal or external wiring. This allows all possible applications to be covered with a universal circuit, customized input and output configurations to be implemented by plugging in the appropriate modules, and even additional functions to devices already deployed in the field.
Universal input module
Optional are isolated or non-isolated signal
Multifunctional DC voltage and current and various types of temperature sensors
5 mm SIP package
Optional are isolated or non-isolated signal
Multifunctional DC voltage and current and various types of temperature sensors
5 mm SIP package
Related links
- ZDAUTO AI Series Signal Converter 5V Supply
- ZDAUTO AI Series Signal Converter 0 → 5V dc Supply
- ZDAUTO AI Series Signal Converter 3.3V Supply
- ZDAUTO AI Series Signal Converter 0 → 3.3V dc Supply
- ZDAUTO BID Series Signal Converter 5V Supply
- ZDAUTO BOT Series Signal Converter 5V Supply
- ZDAUTO AOV Series Signal Converter 5V Supply
- ZDAUTO AOA Series Signal Converter 5V Supply