Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, <30.5V Supply, ATEX
- RS Stock No.:
- 122-9820
- Mfr. Part No.:
- 2905281
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 122-9820
- Mfr. Part No.:
- 2905281
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MACX MCR Loop Powered Isolators
Phoenix Contact MACX MCR series loop powered isolators for the electrical isolation of analogue signals. Available as single or dual channel devices with active sensor technology and a supply voltage of 6 V dc to 30 V dc.
Specifications
Attribute | Value |
---|---|
Module Type | Loop Powered Isolator |
Input Signal Type | Current |
Output Signal Type | Current |
Input Range | 0 → 20 mA, 4 → 20mA |
Output Range | 0 → 20 mA, 4 → 20mA |
Supply Voltage | <30.5V |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +85°C |
Series | MACX MCR |
Minimum Operating Temperature | -40°C |
Termination | Screw |
Maximum Operating Temperature | +85°C |