- RS Stock No.:
- 134-8695
- Mfr. Part No.:
- 2905636
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 134-8695
- Mfr. Part No.:
- 2905636
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MINI MCR - Communication Modules
MINI MCR series system adapter offers a time-saving wiring solution. Eight MINI series signal converters are easily connected to a control unit using pluggable system cabling. This leads to a considerable reduction in cabling effort and the risk of wiring errors, compared to PLC-side single-conductor wiring.
Specifications
Attribute | Value |
---|---|
Module Type | Communication Module |
Input Signal Type | Current |
Input Range | 4 → 20mA |
Supply Voltage | 12 → 24V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +60°C |
Series | MINI MCR |
Termination | Plug-In |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |