- RS Stock No.:
- 181-1098
- Mfr. Part No.:
- 8.SK.1S-1A2RS
- Brand:
- Kubler
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-1098
- Mfr. Part No.:
- 8.SK.1S-1A2RS
- Brand:
- Kubler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The signal splitter SK 1S-1A2RS has been designed especially for industrial applications that require converting a sensor or encoder information available in SSI format into an analog signal or into a serial RS232/RS485 format. This device has 12 screw terminal connections and a 9-pin Sub-D socket. The module can be easily and conveniently mounted in a cabinet on a standard DIN rail
Allows connecting all sensors and absolute encoders with SSI interface.
RS232- / RS485 interface for serial read-out of the sensor information.
Scalable analog output configurable for voltage or current operation.
Additional functions such as bit blanking, round loop function, etc.
Specification possibility for any characteristic linearization curves.
Easy programming by TEACH function or with a PC.
Auxiliary voltage output 5 V DC for encoder supply
RS232- / RS485 interface for serial read-out of the sensor information.
Scalable analog output configurable for voltage or current operation.
Additional functions such as bit blanking, round loop function, etc.
Specification possibility for any characteristic linearization curves.
Easy programming by TEACH function or with a PC.
Auxiliary voltage output 5 V DC for encoder supply
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | 0 → +45°C |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +45°C |
Termination | Screw |