- RS Stock No.:
- 652-8447
- Mfr. Part No.:
- 2810256
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 652-8447
- Mfr. Part No.:
- 2810256
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Resistance to Current/Voltage Converter
From Phoneix Contact, the DIN-Rail mounted slim MINI MCR-SL-R-UI resistance transducer converts potentiometer positions as a percentage to an analogue standard signal. If the potentiometer range cannot be utilized to the full, an externally accessible slide switch is used to set the upper and lower potiposition end values. The output signal between 0 and 100% is based on this fixed end value.
Features and Benefits
Suitable input potentiometer range from 0-100 Ω to 0-100 kΩ
Outputs: 4-20mA, 0-20mA, 20-4mA, 20-0mA, 0-5V, 1-5V, 0-10V, 10-0V
24V DC powered on module or via DIN-rail bus connector
6.2mm module width
Connections via screw terminals
Outputs: 4-20mA, 0-20mA, 20-4mA, 20-0mA, 0-5V, 1-5V, 0-10V, 10-0V
24V DC powered on module or via DIN-rail bus connector
6.2mm module width
Connections via screw terminals
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Series | 3RS70 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |