- RS Stock No.:
- 794-8568
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 794-8568
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Analogue Output, Signal Conditioner
Use this RS PRO passive analogue-output signal conditioner to isolate and filter standard analogue signals in machine monitoring and data acquisition. The converter supports both current inputs and outputs in two popular modes – 0 mA to 20 mA and 4 mA to 20 mA. Two-way isolation ensures no compromise on accuracy due to noise, cross-talk or unwanted ground loop currents.
Part of the trusted RS PRO family of products, this conditioner is robustly constructed and is stringently tested for quality. It can handle operating temperatures of -25°C to 60°C. The micro-compact design is backed by an IP20 rating for protection against accidental finger contact. Designed for easy on-site installation, this signal conditioner is DIN rail mountable and comes with screw-type terminals.
Extremely safe and reliable, this signal conditioner is commonly used in industrial and process automation applications.
Part of the trusted RS PRO family of products, this conditioner is robustly constructed and is stringently tested for quality. It can handle operating temperatures of -25°C to 60°C. The micro-compact design is backed by an IP20 rating for protection against accidental finger contact. Designed for easy on-site installation, this signal conditioner is DIN rail mountable and comes with screw-type terminals.
Extremely safe and reliable, this signal conditioner is commonly used in industrial and process automation applications.
Features and Benefits
• Micro-compact analogue-to-analogue converter signal conditioner
• Choose from two input and output ranges of 0 to 20 mA and 4 to 20 mA
• Minimum operating temperature of -25°C
• Maximum operating temperature of 60°C
• Rated IP20 for protection against accidental finger contact
• DIN rail mountable
• Screw termination
• Choose from two input and output ranges of 0 to 20 mA and 4 to 20 mA
• Minimum operating temperature of -25°C
• Maximum operating temperature of 60°C
• Rated IP20 for protection against accidental finger contact
• DIN rail mountable
• Screw termination
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 20 mA, 4 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +60°C |
Series | Crouse-Hinds |
Termination | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |