- RS Stock No.:
- 794-8583
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 794-8583
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Microcompact Analogue/Limit Value Switch
DIN rail mounting Microcompact analogue/limit value switches for industrial applications.
2-way isolation
Freely adjustable
LED indicator
Screw terminals
IP 20 protection
Freely adjustable
LED indicator
Screw terminals
IP 20 protection
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -40 → +70°C |
Series | MACX MCR-VDC-PT |
Maximum Operating Temperature | +70°C |
Termination | Screw |
Standards Met | cULus |
Minimum Operating Temperature | -40°C |