- RS Stock No.:
- 892-8987
- Mfr. Part No.:
- 7760054117
- Brand:
- Weidmuller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 892-8987
- Mfr. Part No.:
- 7760054117
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +60°C |
Series | ACT20P |
Maximum Operating Temperature | +60°C |
Standards Met | cULus, EAC |
Minimum Operating Temperature | -20°C |