Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-3400
- Mfr. Part No.:
- LC823455XGEVK
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Kit Classification | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Kit Classification Evaluation Board | ||
The ON Semiconductor low power & high-resolution audio processing evaluation board used for records and plays back, and offer high-resolution 32-bit & 192 kHz audio processing capability. For implementation it used large-scale of program such as WLAN application and multiple interfaces (USB, SD, SPI, UART, etc.) for more intensive connectivity.
Micro USB connector
Industrial standard is 5.5 mm/2.1 mm DC jack
Header pins to connect users power supply or PMIC
Industrial standard is 5.5 mm/2.1 mm DC jack
Header pins to connect users power supply or PMIC
