- RS Stock No.:
- 871-2026
- Mfr. Part No.:
- NFM21PC225B0J3D
- Brand:
- Murata
300 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$0.29
(exc. GST)
$0.33
(inc. GST)
Units | Per unit | Per Bag* |
25 - 100 | $0.29 | $7.25 |
125 + | $0.287 | $7.175 |
*price indicative |
- RS Stock No.:
- 871-2026
- Mfr. Part No.:
- NFM21PC225B0J3D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM21P series filters
Capacitance filters designed for removal of EMI on continuous voltage lines.
Version for strong current.
Applications: Telecommunications and IT equipment.
Version for strong current.
Applications: Telecommunications and IT equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package/Case | 0805 (2012M) |
Series | NFM21PC |