Finder PCB Mount Signal Relay, 48V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 653-475
- Mfr. Part No.:
- 30.22.7.048.0020
- Brand:
- Finder
N
Subtotal (1 bag of 20 units)*
$219.05
(exc. GST)
$251.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $219.05 | $10.953 |
*price indicative
- RS Stock No.:
- 653-475
- Mfr. Part No.:
- 30.22.7.048.0020
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 2 A | |
| Latching | No | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 2 A | ||
Latching No | ||
Switching Current 2A | ||
- COO (Country of Origin):
- SI
The Finder Sub miniature dual in-line relay designed for PCB mounting, ideal for low-level signal switching in compact electronic circuits. It features AgNi + Au contacts for enhanced conductivity and a sensitive DC coil with low power consumption. Its well-suited for high-reliability applications in audio, medical, and control systems.
Wash tight RT III
CO configuration
Cadmium Free contact material
CO configuration
Cadmium Free contact material
Related links
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, 4PST
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
