- RS Stock No.:
- 161-5101
- Mfr. Part No.:
- 1937650-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5101
- Mfr. Part No.:
- 1937650-9
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
RTX Series - High Inrush Relays
RTX high inrush relays from TE Connectivity. Developed to meet the standard of IEC 60669-1. Handles up to 320A inrush and make/break capacities of 16A at 250 V ac. The relay has contact opening features to overcome possible contact microwelds which extends relay life. Typical applications include lighting control systems and home automation applications
Bistable 1 and 2 coil versions available
Approvals
VDE 40035087; UL E214025
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250V |
Length | 29.1mm |
Depth | 12.7mm |
Height | 15.7mm |
Dimensions | 29.1 x 12.7 x 16mm |
Terminal Type | PCB Pin |
Number of Poles | 1 |
Switching Current | 16A |
Application | General Purpose |
Contact Material | Silver Alloy |
Life | 10 x 10^3 (Electrical) cycles |
Isolation Coil To Contact | 5kV rms |
Maximum Operating Temperature | +70°C |
Coil Power | 950mW |
Minimum Operating Temperature | -40°C |
Coil Resistance | 610 Ω |
Operating Temperature Range | -40 → +70°C |