- RS Stock No.:
- 162-1740
- Mfr. Part No.:
- V23026C1051B201
- Brand:
- TE Connectivity
In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Tube of 40)
$20.564
(exc. GST)
$23.649
(inc. GST)
Units | Per unit | Per Tube* |
40 - 160 | $20.564 | $822.56 |
200 + | $18.508 | $740.32 |
*price indicative |
- RS Stock No.:
- 162-1740
- Mfr. Part No.:
- V23026C1051B201
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
P1 PCB relay, monostable and bistable
Polarised direct voltage relay
Monostable and bistable with 1 or 2 coils
For installation in pushdown switches (grid pitch 2.54 mm)
PIN and SMD versions
Dual contact
Exceptionally compact (surface area max. 1.07 cm2)
High sensitivity
Direct TTL module control
Washproof
Monostable and bistable with 1 or 2 coils
For installation in pushdown switches (grid pitch 2.54 mm)
PIN and SMD versions
Dual contact
Exceptionally compact (surface area max. 1.07 cm2)
High sensitivity
Direct TTL module control
Washproof
Approved: UL, CSA, CECC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 150V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 13mm |
Latching | Yes |
Depth | 7.6mm |
Height | 6.9mm |
Dimensions | 13 x 6.9 x 7.6mm |
Terminal Type | Through Hole |
Switching Current | 1A |
Number of Poles | 1 |
Coil Resistance | 740Ω |
Life | 1000000000 (Mechanical) cycles |
Operating Temperature Range | -40 → +85°C |
Coil Power | 34mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1.5kV rms |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated, Rhodium Plated Palladium Nickel |