TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, SPST

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-1773
Mfr. Part No.:
V23101D6B201
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

120V dc

Maximum Switching Power DC

60 W

Series

IM-E

Latching

No

Length

15.4mm

Depth

10mm

Height

11.5mm

Dimensions

15.4 x 11.5 x 10mm

Terminal Type

Through Hole

Number of Poles

1

Switching Current

3A

Application

Signal

Coil Resistance

320Ω

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Coil Power

450mW

Minimum Operating Temperature

-40°C

Features

Multi Purpose Relay, Immersion Cleanable

Contact Material

PdRu

Isolation Coil To Contact

1.8kV rms

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

W11 Series


1A signal switching relay (max.)
Contact Material AgPd
Fully sealed
High shock and vibration resistance
Switching Voltage 24 Vdc; 125 Vac
Dimensions: 11.5mm x 10.5mm x 15.5mm
Pin length: 3.5mm
Operating Temperature Range -40 to +85°C
Stock numbers 256-1131 and 256-1147 have an asymmetrical pin assignment

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links