TE Connectivity SPDT PCB Mount Non-Latching Relay, 12V dc Coil
- RS Stock No.:
- 172-0755
- Mfr. Part No.:
- V23026A1002B201 1393774-8
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8.28
(exc. GST)
$9.52
(inc. GST)
- RS Stock No.:
- 172-0755
- Mfr. Part No.:
- V23026A1002B201 1393774-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Terminal Type | Through Hole | |
| Coil Resistance | 2.25 kΩ | |
| Application | Signal | |
| Length | 13mm | |
| Depth | 7.6mm | |
| Height | 6.9mm | |
| Dimensions | 13 x 7.6 x 6.9mm | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Power DC | 30 W | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Gold Plated, Rhodium Plated Palladium Nickel | |
| Maximum Switching Power AC | 60 VA | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Coil Resistance 2.25 kΩ | ||
Application Signal | ||
Length 13mm | ||
Depth 7.6mm | ||
Height 6.9mm | ||
Dimensions 13 x 7.6 x 6.9mm | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power DC 30 W | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Gold Plated, Rhodium Plated Palladium Nickel | ||
Maximum Switching Power AC 60 VA | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
P1 PCB relay, monostable and bistable
Polarised direct voltage relay
Monostable and bistable with 1 or 2 coils
For installation in pushdown switches (grid pitch 2.54 mm)
PIN and SMD versions
Dual contact
Exceptionally compact (surface area max. 1.07 cm2)
High sensitivity
Direct TTL module control
Washproof
Monostable and bistable with 1 or 2 coils
For installation in pushdown switches (grid pitch 2.54 mm)
PIN and SMD versions
Dual contact
Exceptionally compact (surface area max. 1.07 cm2)
High sensitivity
Direct TTL module control
Washproof
Approved: UL, CSA, CECC



For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity SPDT PCB Mount Non-Latching Relay, 12V dc Coil 10 A
- TE Connectivity SPDT PCB Mount Non-Latching Relay, 24V dc Coil 10 A
- TE Connectivity SPDT PCB Mount Non-Latching Relay, 5V dc Coil 10 A
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 12A Switching Current, SPDT

