- RS Stock No.:
- 173-8887
- Mfr. Part No.:
- ADJ14024
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8887
- Mfr. Part No.:
- ADJ14024
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ADJ Series
These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.
Variety of contact arrangements
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250V ac |
Length | 29mm |
Depth | 13mm |
Height | 16mm |
Dimensions | 29 x 16 x 13mm |
Terminal Type | Through Hole |
Switching Current | 16A |
Application | Power |
Features | Sealed Construction |
Contact Material | Silver Alloy |
Operating Temperature Range | -40 → +70°C |
Life | 5000000 (Mechanical) cycles |
Isolation Coil To Contact | 4kV rms |
Coil Resistance | 2.304 k<ohm/> |
Minimum Operating Temperature | -40°C |
Coil Power | 250mW |
Maximum Operating Temperature | +70°C |
Maximum Switching Power AC | 4 kVA |