- RS Stock No.:
- 176-2627
- Mfr. Part No.:
- HF163F-L/12-HL1T
- Brand:
- Hongfa Europe GMBH
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-2627
- Mfr. Part No.:
- HF163F-L/12-HL1T
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Latching relay
High sensitive
Breakdown voltage (between contact and coil): 5,000 V
High switching capacity: 8A 250VAC
Surge breakdown voltage (between contact and coil): 12,000 V
Reflow soldering available
1 Form A configuration
Environmental friendly product
Outline Dimensions: (24.0 x 10.0 x 18.8) mm
High sensitive
Breakdown voltage (between contact and coil): 5,000 V
High switching capacity: 8A 250VAC
Surge breakdown voltage (between contact and coil): 12,000 V
Reflow soldering available
1 Form A configuration
Environmental friendly product
Outline Dimensions: (24.0 x 10.0 x 18.8) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V |
Series | HF163F-L |
Maximum Switching Power DC | 150 W |
Length | 24mm |
Depth | 10mm |
Height | 18.8mm |
Dimensions | 24 x 10 x 18.8mm |
Terminal Type | PCB Pin |
Number of Poles | 1 |
Switching Current | 10A |
Electrical Life | 5 x 10^4 cycles |
Standards Met | cULus File No:E134517, VDE File No:40039460 |
Relay Switching Classification | Subminiature Intermediate Power Latching Relay |
Coil Resistance | 720 Ω |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +85°C |
Coil Power | 200mW |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 2.5 kVA |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Alloy |
Life | 1 x 10^6 cycles |